Arrow Electronic Components Online
LM3445MMX/NOPB|TI|simage
LM3445MMX/NOPB|TI|limage
Reduced Price
LED Drivers

LM3445MMX/NOPB

LED Driver 2850uA Supply Current 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    12
  • Typical Operating Supply Voltage (V)
    9
  • Output Voltage Range (V)
    9 to 60
  • Maximum Supply Current (uA)
    2850
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources