Arrow Electronic Components Online
LM3414HVMR/NOPB|TI|simage
LM3414HVMR/NOPB|TI|limage
LED Drivers

LM3414HVMR/NOPB

LED Driver 3600uA Supply Current Automotive 8-Pin HSOIC EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    65
  • Typical Operating Supply Voltage (V)
    5|12|15|18|24|9
  • Output Voltage Range (V)
    0.2 to 65
  • Maximum Supply Current (uA)
    3600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources