You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3, 5
Output Voltage Range (V)
3 to 24
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
LM3410
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

