Linear Regulators
LM340MP-5.0/NOPB
Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
7.5
Maximum Input Voltage (V)
35
Line Regulation
50mV
Load Regulation
50mV
Maximum Quiescent Current (mA)
8
Maximum Junction Ambient Thermal Resistance
62.1°C/W
Maximum Junction Case Thermal Resistance
44°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

