LED Drivers
LM3406HVQMHXQ1
LED Driver 5 Segment 14-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Number of Segments
5
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
75
Typical Operating Supply Voltage (V)
9|12|15|18|24
Output Voltage Range (V)
0.2 to 40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

