Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Number of Segments
1
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
75
Typical Operating Supply Voltage (V)
9, 12, 15, 18, 24
Output Voltage Range (V)
0.2 to 73
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

