LED Drivers
LM3402HVMR/NOPB
0.5-A Constant Current Buck Regulator for Driving High Power LEDs
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Topology
Buck
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
75
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LM3402HVMR/NOPB
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
95
MSL
3
Order Quantity

