Linear Regulators
LM338T/NOPB
Standard Regulator Pos 1.2V to 32V 5A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.2 to 32
Maximum Output Current (A)
5
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
40
Reference Voltage (V)
1.29
Line Regulation
0.03%/V
Load Regulation
0.5%
Maximum Power Dissipation (mW)
25000
Junction to Ambient
50°C/W(Typ)
Junction to Case
4°C/W
Special Features
Thermal Protection|Short Circuit Protection|Current Limit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
8.89(Max)
Package Width
4.7(Max)
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole
Order Quantity

