Arrow Electronic Components Online
LM338KSTEEL/NOPB|TI|simage
LM338KSTEEL/NOPB|TI|limage
선형 조절기

LM338K STEEL/NOPB

Standard Regulator Pos 1.2V to 32V 5A 3-Pin(2+Tab) TO-3 Tray

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 32
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    40
  • Reference Voltage (V)
    1.29
  • Line Regulation
    0.03%/V
  • Load Regulation
    0.5%
  • Maximum Power Dissipation (mW)
    50000
  • Junction to Ambient
    35°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    8.6
  • Package Width
    25.4
  • Package Length
    38.94
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources