Linear Regulators
LM337T/NOPB
LDO Regulator Neg -1.25V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±2.4
Output Type
Adjustable
Output Voltage (V)
-1.25 to -37
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
-4.2
Maximum Input Voltage (V)
-40
Reference Voltage (V)
-1.287
Line Regulation
0.04%/V
Load Regulation
1%
Maximum Junction Ambient Thermal Resistance
22.9°C/W
Maximum Junction Case Thermal Resistance
15.7°C/W
Special Features
Current Limit, Safe Area Protection, Short Circuit Protection, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
8.64
Package Width
4.58
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole
Order Quantity

