Linear Regulators
LM337SP
Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Negative
Output Type
Adjustable
Output Voltage (V)
-1.2 to -37
Maximum Output Current (A)
1.5
Reference Voltage (V)
-1.287
Line Regulation
0.04%/V
Load Regulation
1%
Maximum Power Dissipation (mW)
15000
Junction to Ambient
70°C/W
Junction to Case
3°C/W
Special Features
Current Limit|Safe Area Protection|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

