Linear Regulators
LM337LMX/NOPB
Standard Regulator Neg -1.2V to -37V 0.1A 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Negative
Output Type
Adjustable
Output Voltage (V)
-1.2 to -37
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
-40
Maximum Input Voltage (V)
-4.2
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.5%
Maximum Power Dissipation (mW)
625
Maximum Junction Ambient Thermal Resistance
111.3°C/W
Maximum Junction Case Thermal Resistance
56.1°C/W
Special Features
Current Limit, Safe Area Protection, Short Circuit Protection, Thermal Protection
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

