Arrow Electronic Components Online
LM337KCSE3|TI|simage
LM337KCSE3|TI|limage
Linear Regulators

LM337KCSE3

Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.2 to -37
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    -40
  • Maximum Input Voltage (V)
    -3
  • Maximum Dropout Voltage @ Current (V)
    3@1.5A
  • Reference Voltage (V)
    -1.287
  • Line Regulation
    0.04%/V
  • Load Regulation
    1%
  • Junction to Ambient
    24.8°C/W
  • Junction to Case
    3°C/W
  • Special Features
    Current Limit|Safe Area Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.25(Max) mm
  • Package Width
    4.7(Max) mm
  • Package Length
    10.36(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources