Arrow Electronic Components Online
LM3370TL3006/NOPB|TI|simage
LM3370TL3006/NOPB|TI|originalImage
DC to DC Converter and Switching Regulator Chip

LM3370TL-3006/NOPB

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.2V/1.8V 0.6A/0.6A 20-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    1.8|1.2
  • Maximum Output Current (A)
    0.6
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Quiescent Current (uA)
    34
  • Line Regulation
    0.031%/V(Typ)
  • Load Regulation
    0.0013%/mA(Typ)
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max)
  • Package Width
    2.09(Max)
  • Package Length
    3.03(Max)
  • PCB changed
    20
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    20
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources