Arrow Electronic Components Online
LM336Z5.0/NOPB|TI|simage
LM336Z5.0/NOPB|TI|limage
Voltage References

LM336Z-5.0/NOPB

V-Ref Precision 5V 10mA 3-Pin TO-92 Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Shunt
  • Initial Accuracy
    1%
  • Maximum Temperature Coefficient
    20ppm/°C
  • Load Regulation
    20mV
  • Output Voltage (V)
    5
  • Maximum Output Current (mA)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    5.34(Max) mm
  • Package Width
    4.19(Max) mm
  • Package Length
    5.21(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources