Arrow Electronic Components Online
LM334Z/NOPB|TI|simage
LM334Z/NOPB|TI|limage
Top Searched
Current Regulator Diodes

LM334Z/NOPB

Diode Current Reg. 400mW 3-Pin TO-92 Bulk

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Current Source
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    4.83
  • Package Width
    3.68
  • Package Length
    4.83
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Design resources