Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters
LM331N/NOPB
VFC 100kHz 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
VFC
Full Scale Frequency (kHz)
100
Linearity Error
±0.14%FSR
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5, 9, 12, 15, 18, 24, 28
Maximum Single Supply Voltage (V)
40
Power Supply Type
Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

