DC to DC Converter and Switching Regulator Chip
LM3281YFQR
Conv DC-DC 3V to 5.5V Step Down Single-Out 3.3V 1.2A 6-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
6600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.3
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
15
Efficiency (%)
94(Typ)
Maximum ESD Protection Voltage (kV)
0.25@CDM/1@HBM
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.47(Max)
Package Width
1.19(Max)
Package Length
1.47(Max)
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball
Family/Series
LM3281
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

