Arrow Electronic Components Online
LM3281EVM|TI|simage
LM3281EVM|TI|limage
Power Management Development Boards and Kits

LM3281EVM

LM3281 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    1200
  • Input Voltage Range
    3VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    6000
  • Supported Device
    LM3281
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources