DC to DC Converter and Switching Regulator Chip
LM3269TLE/NOPB
Conv DC-DC 2.7V to 5.5V Step Down/Step Up Single-Out 0.6V to 4.2V 0.75A 12-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2400(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 4.2
Maximum Output Current (A)
0.75
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
900
Line Regulation
10mV
Load Regulation
30mV
Efficiency (%)
95(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max) mm
Package Width
2.02(Max) mm
Package Length
2.53(Max) mm
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12
Lead Shape
Ball

