Arrow Electronic Components Online
LM3263EVM|TI|simage
LM3263EVM|TI|limage
Power Management Development Boards and Kits

LM3263EVM

LM3263 DC to DC Converter and Switching Regulator Chip 0.4V to 3.6V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.4 to 3.6
  • Output Current (mA)
    2500
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Supported Device
    LM3263

Documentation and Resources

Datasheets
Design resources