Operational Amplifiers - Op Amps
LM324MX/NOPB
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC T/R
Texas InstrumentsThe LM324MX/NOPB by Texas Instruments is a low-power operation amplifier (op amp) consisting of four independent high-gain operational amplifiers, each of which is designed to operate from a single power supply. The LM324MX/NOPB can operate at a wide range of input voltages with minimal change in performance.
These units are internally compensated for unity gain and accept power supply voltages of from 3V to 32V.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16
Maximum Input Offset Current (uA)
0.05@5V
Typical Input Bias Current (uA)
0.045@5V
Maximum Input Bias Current (uA)
0.25@5V
Maximum Quiescent Current (mA)
1.2@5V@0C to 70C
Typical Output Current (mA)
40@15V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
800
Typical Slew Rate (V/us)
0.5
Typical Input Noise Voltage Density (nV/rtHz)
40
Typical Voltage Gain (dB)
100
Minimum PSRR (dB)
65
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
1
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

