Operational Amplifiers - Op Amps
LM324DT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±12|±9|±5|±3
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
0.005
Typical High Level Output Voltage (V)
28
Maximum Input Offset Current (uA)
0.02@5V
Typical Input Bias Current (uA)
0.02@5V
Maximum Input Bias Current (uA)
0.1@5V
Maximum Quiescent Current (mA)
1.2@5V
Typical Output Current (mA)
40@15V
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
400
Typical Slew Rate (V/us)
0.4@15V
Typical Input Noise Voltage Density (nV/rtHz)
40@30V
Input Offset Voltage Drift (uV/°C)
30
Typical Voltage Gain (dB)
100
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
1.3
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SO
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

