Operational Amplifiers - Op Amps
LM324DRG4
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Gain Amplifier
Manufacturer Type
High Gain Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
7@30V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±15, ±12, ±9, ±5, ±3
Maximum Dual Supply Voltage (V)
±16
Typical Low Level Output Voltage (V)
0.005
Typical High Level Output Voltage (V)
28
Maximum Input Offset Current (uA)
0.05@5V
Typical Input Bias Current (uA)
0.02@5V
Maximum Input Bias Current (uA)
0.25@5V
Maximum Quiescent Current (mA)
1.2@5V@0C to 70C
Typical Output Current (mA)
30@15V
Power Supply Type
Dual, Single
Typical Slew Rate (V/us)
0.5@±15V
Typical Input Noise Voltage Density (nV/rtHz)
35@±15V
Typical Voltage Gain (dB)
100
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
1.2
Shutdown Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing
Family/Series
LM324
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

