Top Searched
Operational Amplifiers - Op Amps
LM324AN | 14-Pin Quad Op Amp
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Gain Amplifier
Manufacturer Type
High Gain Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
3@30V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16
Typical Low Level Output Voltage (V)
0.005
Typical High Level Output Voltage (V)
28
Maximum Input Offset Current (uA)
0.03@5V
Typical Input Bias Current (uA)
0.015@5V
Maximum Input Bias Current (uA)
0.1@5V
Maximum Quiescent Current (mA)
1.2@5V@0C to 70C
Typical Output Current (mA)
30@15V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.5@±15V
Typical Input Noise Voltage Density (nV/rtHz)
35@±15V
Typical Voltage Gain (dB)
100
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
1.2
Shutdown Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole
Order Quantity