Power Management Development Boards and Kits
LM3248EVM
LM3248 DC to DC Converter and Switching Regulator Chip 0.4V to 4V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.4 to 4
Output Current (mA)
2500
Input Voltage Range
2.7VDC to 5.5VDC
Typical Switching Frequency (kHz)
2700
Supported Device
LM3248

