Arrow Electronic Components Online
LM3243TMX/NOPB|TI|originalImage
LM3243TMX/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM3243TMX/NOPB

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.4V to 3.6V 2.5A 16-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2700(Typ)
  • Switching Regulator
    No
  • Number of Outputs
    1
  • Output Voltage (V)
    0.4 to 3.6
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Quiescent Current (uA)
    260
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max)
  • Package Width
    2.05(Max)
  • Package Length
    2.05(Max)
  • PCB changed
    16
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    16
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources