LM321MFX/NOPB
Single, low-power operational amplifier with a maximum input offset voltage of 7 mV, minimum supply voltage of 3 V, and typical gain of 100 dB.
Texas InstrumentsThe LM321MFX/NOPB is a single operational amplifier with a maximum supply voltage of 30 V single rail and ±15 V for dual rail. The LM321MFX/NOPB has a maximum input offset voltage of 7 mV at 5 V, maximum input offset current of 0.05 µA, maximum input bias current of 0.25 µA, and maximum quiescent current of 1.15 mA. The LM321MFX/NOPB has a typical output current of 40 mA, slew rate of 0.4 V/µs, voltage gain of 100 dB, and CMRR of 65 dB. The operating temperature range of the LM321MFX/NOPB is -40°C to 85°C, and it is housed in a SOT-23 package.
Drawings/Package
Key Features
-
Single, low-power operational amplifier
-
Typical 100-dB gain
-
CMRR of 65 dB
-
Input offset voltage of 7 mV
-
Operating temperature range of -40°C to 85°C
General Applications
-
Comparators
-
Filters
-
VCOs
-
Power supplies
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Input Offset Current (uA)
0.05@5V
Maximum Input Bias Current (uA)
0.25@5V
Maximum Quiescent Current (mA)
1.15@5V
Typical Output Current (mA)
40@15V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.4@15V
Typical Input Noise Voltage Density (nV/rtHz)
40@30V
Typical Voltage Gain (dB)
100
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.1
Minimum PSRR (dB)
65
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
1
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

