Arrow Electronic Components Online
LM321MF/NOPB|TI|limage
LM321MF/NOPB|TI|simage
Top Searched
Operational Amplifiers - Op Amps

LM321MF/NOPB

Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    7@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3, ±5, ±9, ±12
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Low Level Output Voltage (V)
    0.005
  • Typical High Level Output Voltage (V)
    28
  • Maximum Input Offset Current (uA)
    0.05@5V
  • Typical Input Bias Current (uA)
    0.045@5V
  • Maximum Input Bias Current (uA)
    0.25@5V
  • Maximum Quiescent Current (mA)
    1.15@5V
  • Typical Output Current (mA)
    40@15V
  • Power Supply Type
    Single, Dual
  • Typical Slew Rate (V/us)
    0.4@15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    40@30V
  • Input Offset Voltage Drift (uV/°C)
    9
  • Typical Voltage Gain (dB)
    100
  • Minimum PSRR (dB)
    65
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    1
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    LM321
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources