Operational Amplifiers - Op Amps
LM321MF
Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM321MF
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3, ±5, ±9, ±12
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
0.005
Typical High Level Output Voltage (V)
28
Maximum Input Offset Current (uA)
0.05@5V
Typical Input Bias Current (uA)
0.045@5V
Maximum Input Bias Current (uA)
0.25@5V
Maximum Quiescent Current (mA)
1.15@5V
Typical Output Current (mA)
40@15V
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
0.4@15V
Typical Input Noise Voltage Density (nV/rtHz)
40@30V
Typical Voltage Gain (dB)
100
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.1
Minimum PSRR (dB)
65
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
1
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
LM321
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

