Arrow Electronic Components Online
LM321LVIDCKR|TI|simage
LM321LVIDCKR|TI|limage
Operational Amplifiers - Op Amps

LM321LVIDCKR

Op Amp Single Low Voltage Amplifier ±2.75V/5.5V 5-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    3@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.000005(Typ)@5.5V
  • Typical Input Bias Current (uA)
    0.000015@5V
  • Maximum Quiescent Current (mA)
    0.15@5.5V
  • Typical Output Current (mA)
    40
  • Power Supply Type
    Single, Dual
  • Typical Slew Rate (V/us)
    1.5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    40@5V
  • Typical Voltage Gain (dB)
    125
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    63
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    1
  • Typical Settling Time (ns)
    5000
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
Order Quantity

Documentation and Resources

Design resources