Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
High Speed Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical Response Time (us)
0.08
Typical Response Time Range (us)
0.05 to 0.5
Maximum Propagation Delay Time (ns)
25(Typ)
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±18|36
Maximum Input Offset Voltage (mV)
8@±15V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
36
Maximum Dual Supply Voltage (V)
±18
Typical Voltage Gain (dB)
92.04
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
1@±15V
Maximum Supply Current (mA)
4.3(Typ)@5V
Typical Output Current (mA)
25(Max)
Maximum Test Temperature (°C)
70
Minimum Test Temperature (°C)
0
Maximum Power Dissipation (mW)
500
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

