Operational Amplifiers - Op Amps
LM318M/NOPB
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
10@±20V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±18|±9|±12|±15
Maximum Dual Supply Voltage (V)
±20
Maximum Input Offset Current (uA)
0.2@±20V
Typical Input Bias Current (uA)
0.15@±20V
Maximum Input Bias Current (uA)
0.5@±20V
Maximum Supply Current (mA)
10@±20V
Typical Output Current (mA)
20
Power Supply Type
Dual
Maximum Power Dissipation (mW)
500
Typical Slew Rate (V/us)
70@±15V
Typical Input Noise Voltage Density (nV/rtHz)
15
Input Offset Voltage Drift (uV/°C)
6
Typical Voltage Gain (dB)
106.02
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
15
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

