Arrow Electronic Components Online
LM317T|TI|limage
LM317T|TI|simage
Linear Regulators

LM317T

Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube

Texas Instruments
Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM317T
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 37
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    4.25
  • Maximum Input Voltage (V)
    40
  • Reference Voltage (V)
    1.3
  • Line Regulation
    0.02%/V
  • Load Regulation
    0.3%
  • Maximum Junction Ambient Thermal Resistance
    23.5°C/W
  • Maximum Junction Case Thermal Resistance
    37.9°C/W
  • Special Features
    Current Limit, Safe Area Protection, Short Circuit Protection, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.89(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole
  • Family/Series
    LM317
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    45
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources