Linear Regulators
LM317P
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.2 to 37
Maximum Output Current (A)
1.5(Min)
Maximum Input Voltage (V)
40
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.5%
Maximum Junction Ambient Thermal Resistance
60°C/W
Maximum Junction Case Thermal Resistance
5°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
16.4(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FP
Pin Count
3
Lead Shape
Through Hole
Order Quantity

