Top Purchased
Linear Regulators
LM317MKVURG3
Standard Regulator Pos 1.25V to 37V 0.25A Medical 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.25 to 37
Maximum Output Current (A)
0.25(Typ)
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
3@500mA
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.5%Vo
Maximum Junction Ambient Thermal Resistance
34.8°C/W
Maximum Junction Case Thermal Resistance
46.3°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.52(Max)
Package Width
6.1
Package Length
6.53
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

