Arrow Electronic Components Online
LM317MDCYRG3|TI|simage
LM317MDCYRG3|TI|limage
Linear Regulators

LM317MDCYRG3

Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 37
  • Maximum Output Current (A)
    0.25(Typ)
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    3@500mA
  • Reference Voltage (V)
    1.3
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.5%Vo
  • Maximum Junction Ambient Thermal Resistance
    60.2°C/W
  • Maximum Junction Case Thermal Resistance
    42°C/W
  • Special Features
    Current Limit, Short Circuit Protection, Thermal Protection, Safe Area Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    3.7(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
  • Family/Series
    LM317M
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources