Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.25 to 37
Maximum Output Current (A)
0.25(Typ)
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
3@500mA
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.5%Vo
Maximum Junction Ambient Thermal Resistance
60.2°C/W
Maximum Junction Case Thermal Resistance
42°C/W
Special Features
Current Limit, Safe Area Protection, Short Circuit Protection, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
3.7(Max)
Package Length
6.7(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

