Linear Regulators
LM317MBSTT3G
Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Adjustable
Output Voltage (V)
1.2 to 37
Maximum Output Current (A)
0.25(Typ)
Minimum Input Voltage (V)
3.1
Maximum Input Voltage (V)
40
Reference Voltage (V)
1.3
Line Regulation
0.07%/V
Load Regulation
1.5%Vo
Maximum Junction Ambient Thermal Resistance
245°C/W
Maximum Junction Case Thermal Resistance
15°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.57
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

