Linear Regulators
LM317LZ-AP
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 Ammo
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.2 to 37
Maximum Output Current (A)
0.2(Typ)
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.5%
Special Features
Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
3.94(Max)
Package Length
4.95(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

