Linear Regulators
LM317LM/NOPB
Standard Regulator Pos 1.2V to 37V 0.1A Automotive 8-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.2 to 37
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
40
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.5%
Special Features
Short Circuit Protection, Safe Area Protection, Current Limit, Thermal Protection, Shutdown
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LM317L
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
95
MSL
1
Order Quantity

