Arrow Electronic Components Online
LM317LITPX/NOPB|TI|simage
LM317LITPX/NOPB|TI|originalImage
Linear Regulators

LM317LITPX/NOPB

Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 37
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    40
  • Reference Voltage (V)
    1.3
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.5%
  • Junction to Ambient
    290°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.43(Max)
  • Package Width
    1.02(Max)
  • Package Length
    1.68(Max)
  • PCB changed
    6
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources