Linear Regulators
LM317LD13TR
Standard Regulator Pos 1.2V to 37V 0.2A 8-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.2 to 37
Maximum Output Current (A)
0.2(Typ)
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.5%
Special Features
Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

