Linear Regulators
LM317KTTR
Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) DDPAK T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.25 to 37
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
4.25
Maximum Input Voltage (V)
40
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.5%Vo
Junction to Ambient
38°C/W
Junction to Case
36.5°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
4
Lead Shape
Gull-wing

