DC to DC Controllers
LM3151MH-3.3/NOPB
DC/DC Cntrlr Single-OUT Step Down 14-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
3.3
Maximum Output Current (A)
12
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
6 to 42
Maximum Supply Current (mA)
3.6(Typ)
Typical Gate Driver Pull Up Resistance (Ohm)
3.4/5
Typical Gate Driver Pull Down Resistance (Ohm)
2/3.4
Typical Switching Frequency (kHz)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

