Arrow Electronic Components Online
LM3102TL1/NOPB|TI|simage
LM3102TL1/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM3102TL-1/NOPB

Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 7V 2.5A 28-Pin uSMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 7
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    4.5 to 42
  • Typical Quiescent Current (uA)
    1000
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.51(Max) mm
  • Package Width
    2.45 mm
  • Package Length
    3.64 mm
  • PCB changed
    28
  • Standard Package Name
    BGA
  • Supplier Package
    uSMD
  • Pin Count
    28
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources