Arrow Electronic Components Online
LM309KSTEEL/NOPB|TI|simage
LM309KSTEEL/NOPB|TI|limage
Linear Regulators

LM309K STEEL/NOPB

Standard Regulator Pos 5.05V 1A 3-Pin(2+Tab) TO-3 Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    5.05
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    7.1
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    50mV
  • Load Regulation
    100mV
  • Maximum Quiescent Current (mA)
    10
  • Junction to Case
    2.5°C/W(Typ)
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    8.6
  • Package Width
    25.4
  • Package Length
    38.94
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources