Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Differential Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical Response Time (us)
0.028
Typical Response Time Range (us)
0.0003 to 0.05
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±12
Maximum Input Offset Voltage (mV)
5@±12V
Maximum Dual Supply Voltage (V)
±12
Typical Voltage Gain (dB)
92.04
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
40@±12V
Typical Output Current (mA)
100
Maximum Quiescent Current (mA)
10@12V/-3.6@-12V@0C to 70C
Maximum Power Dissipation (mW)
600
Power Supply Type
Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

