Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
6 to 20
Minimum Input Voltage (V)
5
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
-0.3 to 6
Typical Quiescent Current (mA)
0.001
Typical Gate Driver Pull Up Resistance (Ohm)
2/4
Typical Gate Driver Pull Down Resistance (Ohm)
2/4
Typical Switching Frequency (kHz)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.4
Package Length
2.7
PCB changed
10
Standard Package Name
QFN
Supplier Package
WQFN
Pin Count
10
Lead Shape
No Lead

