Arrow Electronic Components Online
LM2991T/NOPB|TI|limage
LM2991T/NOPB|TI|originalImage
Linear Regulators

LM2991T/NOPB

LDO Regulator Neg -3V to -24V 1A Automotive 5-Pin(5+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Adjustable
  • Output Voltage (V)
    -3 to -24
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    -26
  • Maximum Input Voltage (V)
    0.3
  • Maximum Dropout Voltage @ Current (V)
    0.8@1A|0.2@100mA
  • Reference Voltage (V)
    -1.186
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.4%
  • Maximum Quiescent Current (mA)
    5
  • Junction to Ambient
    56.4°C/W
  • Junction to Case
    40°C/W
  • Special Features
    Thermal Shutdown Protection|Short Circuit Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.46
  • Package Width
    4.45
  • Package Length
    10.16
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources